The VCS1625Z series from VPG Foil Resistors is a fixed resistor with a resistance of 1R and a tolerance of 1%. It features moisture resistance and is available in a 4-terminal SMD/SMT package. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is rated for a maximum power dissipation of 500mW and is available in a tape and reel packaging with 1000 units per package.
VPG Foil Resistors Y16071R00000F9R technical specifications.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | VCS1625Z |
| Tolerance | 1% |
| Width | 0.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.