
VPG Foil Resistors' Y16073R00000E0W is a 3R chip resistor with 0.2% tolerance and 500mW max power dissipation. It is available in a 4-termination package and comes in trays of 1000 units. The resistor is moisture resistant and has an operating temperature range of -55°C to 150°C. It is not RoHS compliant.
Sign in to ask questions about the VPG Foil Resistors Y16073R00000E0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y16073R00000E0W technical specifications.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 3R |
| RoHS Compliant | No |
| Series | VCS1625Z |
| Tolerance | 0.2% |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16073R00000E0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
