
The 5R 1% Chip Resistor from VPG Foil Resistors is a moisture-resistant fixed resistor with a maximum power dissipation of 500mW. It is available in a 4-terminal SMD package, with a height of 0.04inch and a length of 0.16inch. The resistor operates within a temperature range of -55°C to 150°C. It is packaged in a tray with 1000 units per package.
Sign in to ask questions about the VPG Foil Resistors Y16075R00000F0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y16075R00000F0W technical specifications.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 5R |
| Series | VCS1625Z |
| Tolerance | 1% |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16075R00000F0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.