The VSMP series chip resistor from VPG Foil Resistors features a 1.4k ohm resistance with a tolerance of 0.01%. It has a maximum power dissipation of 200mW and is packaged in the 0805 case size. The resistor is moisture resistant and RoHS compliant. It operates over a temperature range of -55°C to 150°C.
VPG Foil Resistors Y16241K40000T9R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.4kR |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16241K40000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.