The VSMP series from VPG Foil Resistors is a range of fixed chip resistors with moisture resistant features. These resistors are available in a 0805 package case with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The VSMP 3.32kR resistor has a tolerance of 0.01% and a maximum power dissipation of 200mW. It is not RoHS compliant and is available in a tape and reel packaging with 1000 units per package.
VPG Foil Resistors Y16243K32000T0R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.32kR |
| RoHS Compliant | No |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16243K32000T0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.