The VSMP 400R 0.02% 0805 Moisture Resistant Chip Resistor from VPG Foil Resistors features a resistance of 400 ohms with a tolerance of 0.02%. It is available in a 0805 package with a height of 0.025inch and a width of 0.05inch. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format with 1000 pieces per reel. The VSMP series is a line of chip resistors from VPG Foil Resistors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1624400R000Q9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 400R |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.02% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1624400R000Q9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.