The VSMP series 0805 4.53kR 0.01% chip resistor is a moisture resistant fixed resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200mW and is available in a package quantity of 1000 units per reel. The resistor is packaged in a tape and reel format and is RoHS compliant. The VSMP series chip resistor measures 0.025inch in height, 0.08inch in length, and 0.05inch in width.
VPG Foil Resistors Y16244K53000T9R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 4.53kR |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16244K53000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.