The VSMP series 820R 0.01% chip resistor is a moisture-resistant fixed resistor with a 0805 case code. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 200mW and is available in a tray packaging with 1000 units per package.
VPG Foil Resistors Y1624820R000T9W technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1624820R000T9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.