RES SMD 8K OHM 0.02% 1/5W 0805
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y16248K00000Q9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 8kR |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.02% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16248K00000Q9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.