
High-precision 100 Ohm chip resistor with a 0.02% tolerance, featuring metal foil technology for exceptional stability. This 1206 (3216 metric) SMD component offers a 300mW power rating and a wide operating temperature range from -55°C to +150°C. Designed for surface-mount applications, it boasts moisture resistance and a 87V voltage rating. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1625100R000Q9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.57mm |
| Features | Moisture Resistant |
| Height | 0.64mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.02% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | VSMP |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.02% |
| Voltage Rating | 87V |
| Weight | 0.000571oz |
| Width | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1625100R000Q9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.