
High-precision 10kR metal foil chip resistor with 0.01% tolerance, rated at 0.3W (300mW) and 87V. This 1206 (3216 metric) SMD/SMT component features a rectangular construction, measuring 3.2mm in length, 1.57mm in width, and 0.64mm in height. Operating across a wide temperature range of -55°C to 150°C, it offers moisture resistance and is supplied in tape and reel packaging.
VPG Foil Resistors Y162510K0000T9R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.57mm |
| Features | Moisture Resistant |
| Height | 0.64mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | VSMP |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 87V |
| Weight | 0.000571oz |
| Width | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y162510K0000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
