The VSMP series from VPG Foil Resistors is a line of chip resistors with a moisture-resistant feature. They are available in a 1206 package case with a height of 0.025inch and a length of 0.126inch. The resistors have a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. They are rated for a maximum power dissipation of 300mW and have a tolerance of 0.01%. The VSMP series is not RoHS compliant.
VPG Foil Resistors Y162511K3000T0W technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 11.3kR |
| RoHS Compliant | No |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y162511K3000T0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.