The VSMP series from VPG Foil Resistors offers a 2.5k ohm resistance with a tolerance of 0.01%. This chip resistor is packaged in a 1206 case and features moisture resistance. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The VSMP resistor has a maximum power dissipation of 300mW and is available in a tray packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y16252K50000T9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y16252K50000T9W technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 2.5kR |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16252K50000T9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.