The VSMP 33R 0.1% 1206 Moisture Resistant Chip Resistor is a fixed resistor with a resistance of 33 ohms and a tolerance of 0.1%. It is packaged in a 1206 case and is resistant to moisture. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can dissipate a maximum power of 300mW and is available in quantities of 1000 in a tray packaging.
VPG Foil Resistors Y162533R0000B9W technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.1% |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y162533R0000B9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.