The VSMP series 350R 0.1% chip resistor is a moisture resistant fixed resistor with a 1206 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 300mW and is available in a package quantity of 1000. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1625350R000B0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 350R |
| RoHS Compliant | No |
| Series | VSMP |
| Tolerance | 0.1% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1625350R000B0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.