The VSMP series 350R 0.25% chip resistor is a moisture resistant fixed resistor with a 1206 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 300mW and is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 350R |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.25% |
| Width | 0.062inch |
| RoHS | Compliant |