The VSMP series 4.12kR 0.1% 1206 moisture resistant chip resistor is a fixed resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300mW and is packaged in a 1206 case. The resistor is part of the VSMP series from VPG Foil Resistors and is available in quantities of 1000 per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y16254K12000B9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 4.12kR |
| Series | VSMP |
| Tolerance | 0.1% |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16254K12000B9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.