The VSMP Series 4.308kR 0.01% 1206 Moisture Resistant Chip Resistor from VPG Foil Resistors features a resistance of 4.308kR with a tolerance of 0.01%. It has a package quantity of 1000 and is packaged in a tray. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It measures 0.025inch in height, 0.126inch in length, and 0.062inch in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 4.308kR |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.062inch |
| RoHS | Not Compliant |