RES SMD 50 OHM 0.05% 0.3W 1206
VPG Foil Resistors Y162550R0000A9R technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.05% |
| Width | 0.062inch |
| RoHS | Compliant |
No datasheet is available for this part.