The VSMP series chip resistor from VPG Foil Resistors features a 9.1k ohm resistance with a tolerance of 0.01%. It has a moisture-resistant package and is available in a 1206 case size. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300mW and is packaged in a tray with 1000 units per package.
VPG Foil Resistors Y16259K10000T0W technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 9.1kR |
| RoHS Compliant | No |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16259K10000T0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.