The VSMP Series 11.99kR 0.01% Chip Resistor from VPG Foil Resistors features a moisture-resistant design and is available in a 2010 package. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can dissipate up to 500mW of power and is packaged in a tray with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y162711K9900T0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.198inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 11.99kR |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.097inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y162711K9900T0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.