RES SMD 1K OHM 0.01% 1/2W 2010
VPG Foil Resistors Y16271K00000T9R technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16271K00000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.