The VSMP series from VPG Foil Resistors is a family of chip resistors with a resistance of 2.75 kilohms and a tolerance of 0.1%. These resistors are packaged in a 2010 case and are available in quantities of 1000. They are resistant to moisture and comply with RoHS regulations. The operating temperature range is from -55 degrees Celsius to 150 degrees Celsius, and the maximum power dissipation is 500 milliwatts. The resistors are packaged in a tray and measure 0.025 inch in height, 0.198 inch in length, and 0.097 inch in width.
VPG Foil Resistors Y16272K75000B9W technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.198inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 2.75kR |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.1% |
| Width | 0.097inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16272K75000B9W to view detailed technical specifications.
No datasheet is available for this part.