The VSMP series 33R 1% 500mW 2-Term 2010 Chip Resistor from VPG Foil Resistors is a moisture-resistant fixed resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and a resistance of 33 ohms. The resistor is packaged in a 2010 case with a height of 0.025inch, length of 0.198inch, and width of 0.097inch. It is available in quantities of 1000 on tape and reel.
VPG Foil Resistors Y162733R0000F0R technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.198inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| RoHS Compliant | No |
| Series | VSMP |
| Tolerance | 1% |
| Width | 0.097inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y162733R0000F0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.