The VSMP series from VPG Foil Resistors is a line of fixed resistors with a tolerance of 0.01%. This 40.2kR resistor has a maximum power dissipation of 500mW and is available in a 2-terminal package. It is designed to operate within a temperature range of -55°C to 150°C and is packaged in a tray with 1000 units per package.
VPG Foil Resistors Y162740K2000T0W technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.198inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 40.2kR |
| RoHS Compliant | No |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.097inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y162740K2000T0W to view detailed technical specifications.
No datasheet is available for this part.