The VSMP series 100kR 0.01% chip resistor is a moisture-resistant fixed resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 750mW and is available in a 2512 package with a height of 0.025inch, length of 0.249inch, and width of 0.127inch. The VSMP series is RoHS compliant and available in a tray packaging with 1000 pieces per package.
VPG Foil Resistors Y1628100K000T9W technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.249inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.127inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1628100K000T9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.