The VSMP series from VPG Foil Resistors is a range of chip resistors with a moisture-resistant feature. They have a resistance of 1kR and a tolerance of 0.01%. The resistors are available in a 2512 package and have a maximum power dissipation of 750mW. They are suitable for use in a temperature range of -55°C to 150°C.
VPG Foil Resistors Y16281K00000T9R technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.249inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.127inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16281K00000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.