The VSMP series from VPG Foil Resistors is a line of chip resistors with moisture-resistant features. These resistors have a resistance of 21.5 ohms and a tolerance of 0.25%. They are available in a 2512 package with a maximum power dissipation of 750 milliwatts. The operating temperature range is from -55°C to 150°C. These resistors are compliant with RoHS regulations and are packaged in trays of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y162821R5000C9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.249inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 21.5R |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.25% |
| Width | 0.127inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y162821R5000C9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.