The VSMP series 5kR 0.01% 750mW 2-terminal chip resistor is a moisture-resistant component with a 2512 case code. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 750mW and a width of 0.127inch. It is packaged in a tray with 1000 units per package.
VPG Foil Resistors Y16285K00000T9W technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.249inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 5kR |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.127inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16285K00000T9W to view detailed technical specifications.
No datasheet is available for this part.