The VSMP series from VPG Foil Resistors is a range of chip resistors with a moisture-resistant feature. These resistors have a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. They are available in a 2512 package with a height of 0.025inch, length of 0.249inch, and width of 0.127inch. The VSMP series has a maximum power dissipation of 750mW and a resistance of 80kR with a tolerance of 0.1%. They are packaged in a tray with 1000 units per package and are RoHS compliant.
VPG Foil Resistors Y162880K0000B9W technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.249inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 80kR |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.1% |
| Width | 0.127inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y162880K0000B9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.