The VSMP series 872R 0.1% 750mW 2-terminal chip resistor is a moisture-resistant fixed resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a package quantity of 1000 and is packaged in tape and reel. The resistor is RoHS compliant and has a resistance of 872 ohms. It measures 0.025 inch in height, 0.249 inch in length, and 0.127 inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1628872R000B9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y1628872R000B9R technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.249inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 872R |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.1% |
| Width | 0.127inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1628872R000B9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.