The 100R 0.1% Moisture Resistant Chip Resistor 0805 1000/Reel is a fixed resistor with a resistance of 100 ohms and a tolerance of 0.1%. It has a moisture-resistant feature and is available in a package quantity of 1000 per reel. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1629100R000B9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.079inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | VFCP |
| Tolerance | 0.1% |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1629100R000B9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.