The 100R 1% 0805 Moisture Resistant Chip Resistor features a resistance of 100 ohms with a tolerance of 1%. It is available in a 0805 package and is resistant to moisture. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is rated for a maximum power dissipation of 100mW and is available in a package quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.079inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |