
High-precision 100 Ohm chip resistor with 0.02% tolerance, suitable for demanding applications. Features a 0805 (2012 metric) SMD package, 100mW power dissipation, and a wide operating temperature range from -55°C to 150°C. Designed with moisture resistance and anti-sulfur properties for enhanced reliability. This RoHS compliant component is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1629100R000Q9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.079inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 0.02% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1629100R000Q9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
