The VFCP series 0805 moisture resistant chip resistor features a resistance of 100R with a tolerance of 0.02%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a tray with 1000 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.079inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 0.02% |
| Width | 0.049inch |
| RoHS | Compliant |