
Ultra-high precision metal foil chip resistor, 1k Ohm resistance with 0.1% tolerance. Features a 0.079" x 0.049" x 0.025" 0805 (2012 metric) molded case, rated for 1/10W (100mW) power dissipation. Operates across a wide temperature range of -55°C to 150°C, with a TCR of ±0.2ppm/°C. Moisture resistant and anti-sulfur properties enhance durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y16291K00000B9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.079inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | VFCP |
| Tolerance | 0.1% |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16291K00000B9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
