Molded SMD chip resistor featuring 2.5kR resistance and 0.01% tolerance. This 0805 (2012 metric) case code component offers a low temperature coefficient of ±0.2ppm/°C and a maximum power dissipation of 100mW. Designed for reliability, it boasts moisture resistance and anti-sulfur properties, operating across a wide temperature range of -55°C to 150°C. Packaged in cut tape for automated assembly, this RoHS compliant component is ideal for precision applications.
VPG Foil Resistors Y16292K50000T9R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.079inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Resistance | 2.5kR |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 0.01% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16292K50000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.