The VFCP series 100R 0.02% chip resistor is a moisture resistant, anti-sulfur device available in a 1206 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 250mW. It is available in a tape and reel packaging format with 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1630100R000Q0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | VFCP |
| Tolerance | 0.02% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1630100R000Q0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.