The 100R 0.02% 250mW 1206 Moisture Resistant Chip Resistor from VPG Foil Resistors is a fixed resistor with a resistance of 100 ohms and a tolerance of 0.02%. It has a maximum power dissipation of 250 milliwatts and is packaged in a 1206 case. The resistor is moisture resistant and anti-sulfur, with a height of 0.025 inch, length of 0.126 inch, and width of 0.062 inch. It is rated for operation between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1630100R000Q0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | VFCP |
| Tolerance | 0.02% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1630100R000Q0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.