The 100R 0.02% 250mW Moisture Resistant SMD Chip Resistor is a moisture resistant, anti-sulfur chip resistor from VPG Foil Resistors. It features a 1206 package case and measures 0.025inch in height, 0.126inch in length, and 0.062inch in width. The resistor operates between -55°C and 150°C and has a maximum power dissipation of 250mW. It is available in a tray packaging with 1000 pieces per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1630100R000Q9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 0.02% |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1630100R000Q9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.