
The Y163010K0000F9R is a 10k ohm, 1% tolerance, moisture resistant chip resistor from VPG Foil Resistors. It is available in a 1206 package and has a maximum operating temperature range of -55°C to 150°C. The resistor has a maximum power dissipation of 250mW and is packaged in tape and reel quantities of 1000. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y163010K0000F9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | VFCP |
| Tolerance | 1% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y163010K0000F9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.