
The Y163010K0000F9W is a 10k ohm, 1% tolerance, moisture resistant chip resistor from VPG Foil Resistors. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 250mW. The resistor is packaged in a 1206 case and is available in quantities of 1000 per tray. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y163010K0000F9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | VFCP |
| Tolerance | 1% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y163010K0000F9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.