RES SMD 511 OHM 1% 1/4W 1206
VPG Foil Resistors Y1630511R000F9R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 511R |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 1% |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y1630511R000F9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.