
The 511R 1% 250mW moisture resistant chip resistor is available in a 1206 package with a height of 0.025inch and a length of 0.126inch. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This resistor is part of the VFCP series and is packaged in a tray with 1000 units per package.
VPG Foil Resistors Y1630511R000F9W technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 511R |
| RoHS Compliant | No |
| Series | VFCP |
| Tolerance | 1% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1630511R000F9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
