The 21.5kR 0.1% 2-Term 1506 Moisture Resistant Chip Resistor from VPG Foil Resistors features a resistance of 21.5kR with a tolerance of 0.1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1506 package and is available in quantities of 1000. It is moisture resistant and anti-sulfur, making it suitable for use in harsh environments.
VPG Foil Resistors Y163121K5000B0R technical specifications.
| Package/Case | 1506 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.15inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 21.5kR |
| RoHS Compliant | No |
| Series | VFCP |
| Tolerance | 0.1% |
| Width | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y163121K5000B0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.