
The VFCP series 5kR 0.01% moisture resistant chip resistor is available in a 1506 package with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300mW and is packaged in a tray with 1000 units. This resistor is RoHS compliant and features a 0.025inch height, 0.15inch length, and 0.062inch width.
Sign in to ask questions about the VPG Foil Resistors Y16315K00000T9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y16315K00000T9W technical specifications.
| Package/Case | 1506 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.15inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 0.01% |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y16315K00000T9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.