
The VFCP series 100R 1% 400mW 2-terminal chip resistor is a moisture-resistant, anti-sulfur device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a 2010 package with a height of 0.025inch, length of 0.2inch, and width of 0.1inch. The resistor is not RoHS compliant and is packaged in a tray with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y1632100R000F0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2010 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | VFCP |
| Tolerance | 1% |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1632100R000F0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.