The VFCP 100R 0.05% chip resistor is a moisture-resistant fixed resistor with a 2512 package and 1000 pieces per tray. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 600mW and it has a resistance of 100 ohms. It is not RoHS compliant and is available in a 2512 case code.
VPG Foil Resistors Y1633100R000A0W technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | VFCP |
| Tolerance | 0.05% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y1633100R000A0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.