
1k Ohm chip resistor with 0.01% tolerance, housed in a 0603 SMD package. Features moisture resistance and a wide operating temperature range from -55°C to 150°C. Rated for 100mW maximum power dissipation, this 2-termination component is supplied in trays and is RoHS compliant.
VPG Foil Resistors Y16361K00000T9W technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tray |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.01% |
| RoHS | Compliant |
No datasheet is available for this part.