RES SMD 2K OHM 0.01% 1/10W 0603
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y16362K00000T0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y16362K00000T0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.